87061-230ALF vs MP2-H120-4GP7-S-RF feature comparison

87061-230ALF Amphenol Communications Solutions

Buy Now Datasheet

MP2-H120-4GP7-S-RF 3M Interconnect

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC 3M ELECTRONIC PRODUCTS DIVISION
Package Description LEAD FREE ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination TIN (40) OVER NICKEL MATTE TIN OVER NICKEL
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 4 4
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2 mm
Termination Type SOLDER PRESS FIT
Total Number of Contacts 120 120
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Additional Feature 3M; METPAK
Contact Finish Mating GOLD (50) OVER NICKEL (50)
Contact Material PHOSPHOR BRONZE

Compare 87061-230ALF with alternatives

Compare MP2-H120-4GP7-S-RF with alternatives