87024-625CTLF
vs
20021311-00050T9LF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FCI
FCI
Package Description
LEAD FREE
LEAD FREE
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
POLARIZED
Board Mounting Option
LOCATING POSTS
Body Breadth
0.12 inch
0.118 inch
Body Depth
0.187 inch
0.173 inch
Body Length
1.37 inch
1.268 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD FLASH OVER PALLADIUM NICKEL (30)
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Durability
200 Cycles
100 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
1.529 N
2.1684 N
Insulation Resistance
50000000000 Ω
1000000000 Ω
Insulator Color
NATURAL
BLACK
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
POLYETHYLENE
MIL Conformance
NO
NO
Mating Contact Pitch
0.05 inch
0.05 inch
Mating Contact Row Spacing
0.05 inch
0.05 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
130 °C
105 °C
Operating Temperature-Min
-55 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
3.175 mm
1.27 mm
Plating Thickness
30u inch
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
1 A
Reference Standard
UL, CSA
UL
Terminal Pitch
1.27 mm
1.27 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
50
50
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
.417 N
.199882 N
Base Number Matches
2
2
Contact Finish Termination
GOLD OVER NICKEL
Dielectric Withstanding Voltage
700VAC V
JESD-609 Code
e4
Terminal Length
0.094 inch
Compare 87024-625CTLF with alternatives
Compare 20021311-00050T9LF with alternatives