87022-610TR vs MMS-110-02-F-DV-A feature comparison

87022-610TR Amphenol FCi

Buy Now Datasheet

MMS-110-02-F-DV-A Samtec Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature TAPE AND REEL PACKAGING
Body Breadth 0.142 inch 0.157 inch
Body Depth 0.187 inch 0.177 inch
Body Length 0.516 inch 0.812 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED AU ON NI
Contact Finish Termination NOT APPLICABLE Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 25 mΩ 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 800VAC V
Durability 200 Cycles
Filter Feature NO NO
IEC Conformance NO
Insertion Force-Max 1.112 N 1.0286 N
Insulation Resistance 50000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYETHYLENE
MIL Conformance NO
Mating Contact Pitch 0.05 inch 0.079 inch
Mating Contact Row Spacing 0.05 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 130 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.175 mm 5.3086 mm
Plating Thickness 30u inch 3u inch
Polarization Key HOUSING SIDE POLARIZED HOUSING
Rated Current (Signal) 1 A 3.9 A
Reference Standard UL, CSA UL, CSA
Terminal Pitch 1.27 mm 2.0066 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 20 20
UL Flammability Code 94V-0
Withdrawl Force-Min .0973 N .6116 N
Base Number Matches 2 6
Samacsys Manufacturer SAMTEC
Board Mounting Option POSITIONING PIN
JESD-609 Code e3
Mounting Option 1 LOCKING

Compare 87022-610TR with alternatives

Compare MMS-110-02-F-DV-A with alternatives