87000Y-J-35SA
vs
D38999/27NJ35SA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
HI REL CONNECTORS INC
GLENAIR INC
Reach Compliance Code
unknown
compliant
Additional Feature
STANDARD: MIL-DTL-38999
STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD
Contact Gender
FEMALE
FEMALE
Contact Quantities
128
128
Contact Sizes
22D
22D
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Degrees of Rotation
135
135
Empty Shell
NO
NO
Environmental Characteristics
CORROSION RESISTANT; FLUID RESISTANT
ENVIRONMENT RESISTANT; CORROSION RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Option
HERMETIC
HERMETIC
Shell Material
STEEL
STAINLESS STEEL
Shell Size
25
25
Termination Type
SOLDER
SOLDER
Total Number of Contacts
128
128
Base Number Matches
1
1
Contact Finish Termination
Gold (Au)
Other Description
WELD MOUNT RECEPTACLE
JESD-609 Code
e4
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Polarization
A
Shell Finish
NICKEL
Unique Insert Number
J35
Compare 87000Y-J-35SA with alternatives
Compare D38999/27NJ35SA with alternatives