87000Y-G-39ZA
vs
D38999/27NG39DA
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
HI REL CONNECTORS INC
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
STANDARD: MIL-DTL-38999
|
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Quantities |
2,37
|
2,37
|
Contact Sizes |
16,20
|
16,20
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
NO
|
Degrees of Rotation |
135
|
135
|
Empty Shell |
NO
|
YES
|
Environmental Characteristics |
CORROSION RESISTANT; FLUID RESISTANT
|
ENVIRONMENT/FLUID RESISTANT
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
YES
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE AND PANEL
|
BOARD AND PANEL
|
Option |
HERMETIC
|
GENERAL PURPOSE
|
Shell Material |
STEEL
|
STAINLESS STEEL
|
Shell Size |
21
|
21
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
39
|
39
|
Base Number Matches |
1
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.20
|
Contact Style |
|
RND PIN-SKT
|
EMI Shielded |
|
NO
|
Mains Connector Rating |
|
115/230VAC
|
Number Of Connectors |
|
ONE
|
Number of Ports |
|
1
|
Operating Temperature-Max |
|
200 °C
|
Operating Temperature-Min |
|
-65 °C
|
Panel Mount |
|
NO
|
Polarization |
|
A
|
Polarization Key |
|
POLARIZED
|
Rated Current (Signal) |
|
13 A
|
Shell Finish |
|
NICKEL
|
Wire Size-Max |
|
16 AWG
|
Wire Size-Min |
|
24 AWG
|
|
|
|
Compare 87000Y-G-39ZA with alternatives
Compare D38999/27NG39DA with alternatives