87000Y-D-15ZD vs 87000N-D-15ZD feature comparison

87000Y-D-15ZD HiRel Connectors Inc

Buy Now Datasheet

87000N-D-15ZD HiRel Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HI REL CONNECTORS INC HI REL CONNECTORS INC
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Quantities 1,14 1,14
Contact Sizes 16,20 16,20
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 119 119
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT; FLUID RESISTANT CORROSION RESISTANT; FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option HERMETIC HERMETIC
Shell Material STEEL STEEL
Shell Size 15 15
Termination Type SOLDER SOLDER
Total Number of Contacts 15 15
Base Number Matches 1 1
Shell Finish NICKEL

Compare 87000Y-D-15ZD with alternatives

Compare 87000N-D-15ZD with alternatives