87000N-D-18ZA
vs
D38999/27YD18ZA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
HI REL CONNECTORS INC
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-DTL-38999
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Quantities
18
18
Contact Sizes
20
20
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Degrees of Rotation
113
113
Empty Shell
NO
YES
Environmental Characteristics
CORROSION RESISTANT; FLUID RESISTANT
ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Option
HERMETIC
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
STEEL
STAINLESS STEEL
Shell Size
15
15
Termination Type
SOLDER
SOLDER
Total Number of Contacts
18
18
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8536.69.40.20
Contact Style
RND PIN-SKT
EMI Shielded
NO
Mains Connector Rating
7.5A
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Panel Mount
NO
Polarization
A
Polarization Key
POLARIZED
Rated Current (Signal)
7.5 A
Wire Size-Max
20 AWG
Wire Size-Min
24 AWG
Compare 87000N-D-18ZA with alternatives
Compare D38999/27YD18ZA with alternatives