87000N-B-99SN
vs
D38999/27YB99SN
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
HI REL CONNECTORS INC
|
GLENAIR INC
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
STANDARD: MIL-DTL-38999
|
STANDARD: MIL-DTL-38999
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
GOLD
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Quantities |
7
|
7
|
Contact Sizes |
20
|
20
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
NO
|
Degrees of Rotation |
95
|
95
|
Empty Shell |
NO
|
NO
|
Environmental Characteristics |
CORROSION RESISTANT; FLUID RESISTANT
|
ENVIRONMENT RESISTANT; CORROSION RESISTANT
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
YES
|
YES
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE AND PANEL
|
CABLE AND PANEL
|
Option |
HERMETIC
|
HERMETIC
|
Shell Finish |
NICKEL
|
PASSIVATED
|
Shell Material |
STEEL
|
STAINLESS STEEL
|
Shell Size |
11
|
11
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
7
|
7
|
Base Number Matches |
1
|
1
|
Contact Finish Termination |
|
GOLD
|
Other Description |
|
WELD MOUNT RECEPTACLE
|
JESD-609 Code |
|
e4
|
Operating Temperature-Max |
|
200 °C
|
Operating Temperature-Min |
|
-65 °C
|
Polarization |
|
N
|
Unique Insert Number |
|
B99
|
|
|
|
Compare 87000N-B-99SN with alternatives
Compare D38999/27YB99SN with alternatives