87000N-B-99SC vs D38999/27HB99SC feature comparison

87000N-B-99SC HiRel Connectors Inc

Buy Now Datasheet

D38999/27HB99SC Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HI REL CONNECTORS INC GLENAIR INC
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Quantities 7 7
Contact Sizes 20 20
Coupling Type THREADED THREADED
DIN Conformance NO
Degrees of Rotation 53 53
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT; FLUID RESISTANT ENVIRONMENT RESISTANT; CORROSION RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option HERMETIC HERMETIC
Shell Finish NICKEL PASSIVATED
Shell Material STEEL STAINLESS STEEL
Shell Size 11 11
Termination Type SOLDER SOLDER
Total Number of Contacts 7 7
Base Number Matches 1 3
Factory Lead Time 5 Weeks
Other Description WELD MOUNT RECEPTACLE
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Polarization C
Unique Insert Number B99

Compare 87000N-B-99SC with alternatives

Compare D38999/27HB99SC with alternatives