86SMX/354DF8.0MHZ vs 86SMX/351DF8.0MHZ feature comparison

86SMX/354DF8.0MHZ Golledge Electronics Ltd

Buy Now Datasheet

86SMX/351DF8.0MHZ Golledge Electronics Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GOLLEDGE ELECTRONICS LTD GOLLEDGE ELECTRONICS LTD
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.50 8541.60.00.50
Additional Feature TAPE AND REEL; AT STRIP CRYSTAL TAPE AND REEL; AT STRIP CRYSTAL
Aging 5 PPM/FIRST YEAR 5 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 30 ppm 30 ppm
Load Capacitance 16 pF 16 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 8 MHz 8 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -10 °C
Physical Dimension L13.1XB5.0XH5.0 (mm)/L0.516XB0.197XH0.197 (inch) L13.1XB5.0XH5.0 (mm)/L0.516XB0.197XH0.197 (inch)
Series Resistance 80 Ω 80 Ω
Surface Mount YES YES
Base Number Matches 1 1

Compare 86SMX/354DF8.0MHZ with alternatives

Compare 86SMX/351DF8.0MHZ with alternatives