869-242/000-017 vs 869-162/000-017 feature comparison

869-242/000-017 WAGO Innovative Connections

Buy Now Datasheet

869-162/000-017 WAGO Innovative Connections

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer WAGO CORP WAGO CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature FRONT ENTRY FRONT ENTRY
Fastening Method SPRING LOADED SPRING LOADED
Mounting Type PANEL CABLE
Number of Decks 1 1
Number of Rows 2 2
Number of Ways 12 12
Rated Current 10 A 10 A
Rated Voltage 300 V 300 V
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 1

Compare 869-242/000-017 with alternatives

Compare 869-162/000-017 with alternatives