8680LDM0807SE00D vs EEAGA1E680B feature comparison

8680LDM0807SE00D Fenghua (HK) Electronics Ltd

Buy Now Datasheet

EEAGA1E680B Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY PANASONIC CORP
Package Description , RADIAL LEADED
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 68 µF 68 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 7 mm 7 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Surface Mount NO NO
Terminal Pitch 3.5 mm 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 21 Weeks
Samacsys Manufacturer Panasonic
JESD-609 Code e3
Leakage Current 0.017 mA
Package Shape CYLINDRICAL PACKAGE
Packing Method AMMO PACK
Ripple Current 100 mA
Tan Delta 0.16
Terminal Finish TIN

Compare 8680LDM0807SE00D with alternatives

Compare EEAGA1E680B with alternatives