86654-327LF vs 30-136-54-5-T feature comparison

86654-327LF Amphenol FCi

Buy Now Datasheet

30-136-54-5-T Cristek Interconnects Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI CRISTEK INTERCONNECTS INC
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD (30) OVER NICKEL GOLD (30)
Contact Finish Termination TIN GOLD (5)
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 54 54
UL Flammability Code 94V-0
Base Number Matches 2 1

Compare 86654-327LF with alternatives

Compare 30-136-54-5-T with alternatives