8656V50SLTLF vs DDMW50S032MLF feature comparison

8656V50SLTLF Amphenol Communications Solutions

Buy Now Datasheet

DDMW50S032MLF Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL ICC
Package Description LEAD FREE LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Samacsys Manufacturer Amphenol Communications Solutions
Body Breadth 0.59 inch
Body Depth 0.445 inch
Body Length 2.624 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Design STRIP OR LOOSE
Contact Finish Mating GOLD OVER NICKEL GOLD (50) OVER NICKEL
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern STAGGERED
Contact Resistance 10 mΩ
Contact Style RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1414VAC V
Durability 200 Cycles
Empty Shell YES NO
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e3 e4
MIL Conformance NO NO
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 #4-40 UNC
Mounting Option 2 SCREWLOCKS
Mounting Type CABLE AND PANEL
Number Of Connectors ONE
Number of Rows Loaded 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness FLASH inch
Rated Current (Power) 5 A
Reference Standard UL
Shell Finish TIN/ZINC CHROMIUM CADMIUM
Shell Material STEEL STEEL
Shell Size 5/D 5/D
Termination Type CRIMP SOLDER
Total Number of Contacts 50 50
UL Flammability Code 94V-0 94V-0
Wire Size-Max 20 AWG
Wire Size-Min 28 AWG
Base Number Matches 2 2

Compare 8656V50SLTLF with alternatives

Compare DDMW50S032MLF with alternatives