8656V50PXLF
vs
RD50M0000Z/AA-15
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL ICC
POSITRONIC INDUSTRIES INC
Package Description
LEAD FREE
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
GOLD (50) OVER NICKEL
Contact Finish Termination
MATTE TIN OVER NICKEL
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
COPPER ALLOY
DIN Conformance
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
YES
Insulator Material
POLYETHYLENE
GLASS FILLED DIALLYL PHTHALATE
JESD-609 Code
e3
e4
MIL Conformance
NO
YES
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
ZINC
TIN
Shell Material
STEEL
STEEL/BRASS
Shell Size
5/D
5/D
Termination Type
CRIMP
CRIMP
Total Number of Contacts
50
50
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
1
Additional Feature
STANDARDS: IEC 60807-2; MIL-DTL-24308
Body Breadth
0.605 inch
Body Depth
0.411 inch
Body Length
2.635 inch
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1
HOLE 0.120
Mounting Option 2
LOCKING
Number Of Connectors
ONE
Number of Rows Loaded
3
Rated Current (Signal)
7.5 A
Compare 8656V50PXLF with alternatives
Compare RD50M0000Z/AA-15 with alternatives