8656V50PHTXLF vs 747960-2 feature comparison

8656V50PHTXLF Amphenol Communications Solutions

Buy Now Datasheet

747960-2 TE Connectivity

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL ICC TYCO ELECTRONICS AMP
Package Description LEAD FREE
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination MATTE TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material COPPER ALLOY
DIN Conformance NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE GLASS FILLED POLYAMIDE/POLYESTER
JESD-609 Code e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN/ZINC CHROMIUM TIN
Shell Material STEEL STEEL
Shell Size 5/D 5/D
Termination Type CRIMP
Total Number of Contacts 50 50
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Additional Feature AMPLIMITE, SHIELDED
Body/Shell Style PLUG

Compare 8656V50PHTXLF with alternatives

Compare 747960-2 with alternatives