8656V37STLF vs SND37S0S600G feature comparison

8656V37STLF Amphenol FCi

Buy Now Datasheet

SND37S0S600G Amphenol Positronic

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD POSITRONIC INDUSTRIES INC
Package Description LEAD FREE
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD OVER NICKEL GOLD (50) OVER COPPER
Contact Finish Termination MATTE TIN OVER NICKEL GOLD (50) OVER COPPER
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY
DIN Conformance NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE GLASS FILLED DIALLYL PHTHALATE
JESD-609 Code e3 e4
MIL Conformance NO YES
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN/ZINC CHROMIUM GOLD
Shell Material STEEL BRASS
Shell Size 4/C 4/C
Termination Type CRIMP CRIMP
Total Number of Contacts 37 37
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Additional Feature STANDARD: MIL-DTL-24308
Body Breadth 0.494 inch
Body Depth 0.256 inch
Body Length 2.729 inch
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 #4-40
Mounting Option 2 LOCKING
Number Of Connectors ONE
Number of Rows Loaded 2
Rated Current (Signal) 18 A

Compare 8656V37STLF with alternatives

Compare SND37S0S600G with alternatives