8656N15SLF
vs
ORD15F0F00C
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL FCI ASIA PTE LTD
|
POSITRONIC INDUSTRIES INC
|
Package Description |
LEAD FREE
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.30
|
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating |
GOLD OVER NICKEL
|
GOLD FLASH OVER NICKEL
|
Contact Finish Termination |
MATTE TIN OVER NICKEL
|
GOLD FLASH OVER NICKEL
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
COPPER ALLOY
|
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
YES
|
YES
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
POLYETHYLENE
|
GLASS FILLED DIALLYL PHTHALATE
|
JESD-609 Code |
e3
|
e4
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE AND PANEL
|
CABLE AND PANEL
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Finish |
ZINC
|
CADMIUM
|
Shell Material |
STEEL
|
STEEL
|
Shell Size |
2/A
|
2/A
|
Termination Type |
CRIMP
|
|
Total Number of Contacts |
15
|
15
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
2
|
1
|
Body Breadth |
|
0.494 inch
|
Body Depth |
|
0.411 inch
|
Body Length |
|
1.541 inch
|
Contact Pattern |
|
STAGGERED
|
Contact Style |
|
RND PIN-SKT
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Option 1 |
|
HOLE 0.086
|
Mounting Option 2 |
|
FLOAT MOUNT
|
Number Of Connectors |
|
ONE
|
Number of Rows Loaded |
|
2
|
Rated Current (Signal) |
|
7.5 A
|
|
|
|
Compare 8656N15SLF with alternatives
Compare ORD15F0F00C with alternatives