8656L15SHTLF
vs
ORD15F0000S/AA-14
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
POSITRONIC INDUSTRIES INC
Package Description
LEAD FREE
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
GOLD (30) OVER NICKEL
Contact Finish Termination
MATTE TIN OVER NICKEL
GOLD OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
COPPER ALLOY
DIN Conformance
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
YES
Insulator Material
POLYETHYLENE
GLASS FILLED DIALLYL PHTHALATE
JESD-609 Code
e3
e4
MIL Conformance
NO
YES
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
TIN/ZINC CHROMIUM
Shell Material
STEEL
STAINLESS STEEL
Shell Size
2/A
2/A
Termination Type
CRIMP
CRIMP
Total Number of Contacts
15
15
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
1
Additional Feature
STANDARDS: MIL-DTL-24308; IEC 60807-3; IEC 60807-2
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare 8656L15SHTLF with alternatives
Compare ORD15F0000S/AA-14 with alternatives