86566720065LF vs 86566520065LF feature comparison

86566720065LF Amphenol FCi

Buy Now Datasheet

86566520065LF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI AMPHENOL FCI ASIA PTE LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8538.90.80.40
Connector Support Type CONNECTOR ACCESSORY CONNECTOR ACCESSORY
Base Number Matches 1 1
Assembly Item Name CONTACT
Cable Entry-Max 0.068 inch
Contact Gender FEMALE
Contact Style RND PIN-SKT
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO
Material PHOSPHOR BRONZE
Rated Current 5 A
Terminal Type CRIMP
Wire Size-Max 20 AWG
Wire Size-Min 24 AWG

Compare 86566720065LF with alternatives

Compare 86566520065LF with alternatives