86566640067LF vs 86564610067LF feature comparison

86566640067LF Amphenol FCi

Buy Now Datasheet

86564610067LF Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI AMPHENOL ICC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.90.40.00
Connector Support Type CONNECTOR ACCESSORY CONNECTOR ACCESSORY
Base Number Matches 1 1
Samacsys Manufacturer Amphenol Communications Solutions
Approvals ISO
Assembly Item Name CONTACT
Contact Gender MALE
Contact Style ROUND PIN-SOCKET
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO
Material PHOSPHOR BRONZE
Rated Current 3 A
Terminal Type CRIMP
Wire Size-Max 24 AWG
Wire Size-Min 28 AWG

Compare 86566640067LF with alternatives

Compare 86564610067LF with alternatives