86566530065LF
vs
86566520067LF
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
FCI
|
FCI
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.90.40.00
|
Connector Support Type |
CONNECTOR ACCESSORY
|
CONNECTOR ACCESSORY
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Assembly Item Name |
|
CONTACT
|
Cable Entry-Max |
|
0.068 inch
|
Contact Gender |
|
FEMALE
|
Contact Style |
|
RND PIN-SKT
|
DIN Conformance |
|
NO
|
IEC Conformance |
|
NO
|
MIL Conformance |
|
NO
|
Material |
|
PHOSPHOR BRONZE
|
Rated Current |
|
5 A
|
Terminal Type |
|
CRIMP
|
Wire Size-Max |
|
20 AWG
|
Wire Size-Min |
|
24 AWG
|
|
|
|
Compare 86566530065LF with alternatives
Compare 86566520067LF with alternatives