86566510064LF vs 86566610065 feature comparison

86566510064LF Amphenol FCi

Buy Now Datasheet

86566610065 Amphenol FCi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD FCI
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8538.90.80.40 8536.90.40.00
Assembly Item Name CONTACT
Cable Entry-Max 0.04 inch
Connector Support Type CONNECTOR ACCESSORY CONNECTOR ACCESSORY
Contact Gender FEMALE
Contact Style RND PIN-SKT
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO
Material PHOSPHOR BRONZE
Rated Current 5 A
Terminal Type CRIMP
Wire Size-Max 24 AWG
Wire Size-Min 28 AWG
Base Number Matches 2 1

Compare 86566510064LF with alternatives

Compare 86566610065 with alternatives