86504-426 vs HW-26-12-T-S-350-SM feature comparison

86504-426 Amphenol Communications Solutions

Buy Now Datasheet

HW-26-12-T-S-350-SM Samtec Inc

Buy Now Datasheet
No Yes
Active Active
AMPHENOL ICC SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
TIN (100) OVER NICKEL MATTE TIN OVER NICKEL (50)
TIN OVER NICKEL Matte Tin (Sn)
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e3 e3
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
GENERAL PURPOSE GENERAL PURPOSE
2.54 mm 5.08 mm
SOLDER SURFACE MOUNT
26 26
94V-0 94V-0
2 1
Yes
ROHS COMPLIANT
STAGGERED CONFIGURATION
0.1 inch
0.35 inch
2.6 inch
RECTANGULAR
SQ PIN-SKT
LIQUID CRYSTAL POLYMER
0.1 inch
MULTIPLE MATING PARTS AVAILABLE
LOCKING
2
STAGGERED
2.54 mm
3 A

Compare 86504-426 with alternatives

Compare HW-26-12-T-S-350-SM with alternatives