86453-532 vs LY20-32P-DLT1-P3E-BU feature comparison

86453-532 Amphenol Communications Solutions

Buy Now Datasheet

LY20-32P-DLT1-P3E-BU Japan Aviation Electronics Industry Limited

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination NICKEL PALLADIUM GOLD (15) TIN
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 32 32
UL Flammability Code 94V-0
Base Number Matches 2 1
Package Description LEAD FREE
Contact Finish Mating GOLD (30) OVER NICKEL

Compare 86453-532 with alternatives

Compare LY20-32P-DLT1-P3E-BU with alternatives