8642AK vs 8632ABUL feature comparison

8642AK APEM Inc

Buy Now Datasheet

8632ABUL APEM Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Samacsys Manufacturer Apem Apem
Actuator Angle
Actuator Finish NICKEL NICKEL
Actuator Length 0.248 inch 0.248 inch
Actuator Material BRASS BRASS
Actuator Travel 2.6924 mm 2.6924 mm
Actuator Type PUSHBUTTON PUSHBUTTON
Body Breadth 11.9888 mm 6.985 mm
Body Height 18.1864 mm 18.1864 mm
Body Length or Diameter 13.1826 mm 13.1826 mm
Bushing Diameter 0.25 inch 0.25 inch
Bushing Length 0.275 inch 0.275 inch
Bushing Type 1/4-40 1/4-40
Center Contact Material SILVER SILVER
Contact (AC) Max Rating R Load 3A@250VAC 3A@250VAC
Contact Current(AC)-Max 3 A 3 A
Contact Current(DC)-Max 4 A 4 A
Contact (DC) Max Rating R Load 4A@30VDC 4A@30VDC
Contact Function ON-(ON) ON-(ON)
Contact Resistance 0.01 mΩ 0.01 mΩ
Contact Voltage(AC)-Max 250 V 250 V
Contact Voltage(DC)-Max 30 V 30 V
Dielectric Withstand Volts 1000VRMS V 1000VRMS V
Electrical Life 30000 Cycle(s) 30000 Cycle(s)
End Contact Material SILVER SILVER
Housing Material STAINLESS STEEL STAINLESS STEEL
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material DIALLYL PHTHALATE DIALLYL PHTHALATE
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Terminal Length 0.145 inch 0.145 inch
Termination Type SOLDER LUG SOLDER LUG
Base Number Matches 1 1
Rohs Code Yes
Sealing EPOXY

Compare 8642AK with alternatives

Compare 8632ABUL with alternatives