8632AB
vs
8632AKUL
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
APEM COMPONENTS INC
|
APEM COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Samacsys Manufacturer |
Apem
|
|
Actuator Angle |
|
|
Actuator Finish |
NICKEL
|
NICKEL
|
Actuator Length |
0.248 inch
|
0.248 inch
|
Actuator Material |
BRASS
|
BRASS
|
Actuator Travel |
2.6924 mm
|
2.6924 mm
|
Actuator Type |
PUSHBUTTON
|
PUSHBUTTON
|
Body Breadth |
6.985 mm
|
6.985 mm
|
Body Height |
18.1864 mm
|
18.1864 mm
|
Body Length or Diameter |
13.1826 mm
|
13.1826 mm
|
Bushing Diameter |
0.25 inch
|
0.25 inch
|
Bushing Length |
0.275 inch
|
0.275 inch
|
Bushing Type |
1/4-40
|
1/4-40
|
Center Contact Material |
SILVER
|
SILVER
|
Contact (AC) Max Rating R Load |
3A@250VAC
|
3A@250VAC
|
Contact Current(AC)-Max |
3 A
|
3 A
|
Contact Current(DC)-Max |
4 A
|
4 A
|
Contact (DC) Max Rating R Load |
4A@30VDC
|
4A@30VDC
|
Contact Function |
ON-(ON)
|
ON-(ON)
|
Contact Resistance |
0.01 mΩ
|
0.01 mΩ
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Contact Voltage(DC)-Max |
30 V
|
30 V
|
Dielectric Withstand Volts |
1000VRMS V
|
1000VRMS V
|
Electrical Life |
30000 Cycle(s)
|
30000 Cycle(s)
|
End Contact Material |
SILVER
|
SILVER
|
Housing Material |
STAINLESS STEEL
|
STAINLESS STEEL
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Material |
DIALLYL PHTHALATE
|
DIALLYL PHTHALATE
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Sealing |
EPOXY
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Terminal Length |
0.145 inch
|
0.145 inch
|
Termination Type |
SOLDER LUG
|
SOLDER LUG
|
Base Number Matches |
25
|
1
|
|
|
|
Compare 8632AB with alternatives
Compare 8632AKUL with alternatives