86177-4 vs 77317-522-26LF feature comparison

86177-4 TE Connectivity

Buy Now Datasheet

77317-522-26LF Amphenol Communications Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD AMPHENOL ICC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Factory Lead Time 16 Weeks
Additional Feature AMPMODU
Body Breadth 0.24 inch 0.19 inch
Body Depth 0.24 inch 0.26 inch
Body Length 1.3 inch 1.3 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO
Insertion Force-Max 4.448 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYAMIDE POLYETHYLENE
MIL Conformance NO
Mains Connector Rating 3A
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Ports 1
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 130 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Rated Current (Signal) 3 A 3 A
Reference Standard CSA, LR, U CSA; UL
Terminal Pitch 2.54 mm 2.54 mm
Termination Type CRIMP SOLDER
Total Number of Contacts 26 26
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .556 N
Base Number Matches 3 1
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Dielectric Withstanding Voltage 2121VAC V
JESD-609 Code e3
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 10u inch
Terminal Length 0.138 inch

Compare 86177-4 with alternatives

Compare 77317-522-26LF with alternatives