8614-10-9-1-YO-6 vs 022-15-4094 feature comparison

8614-10-9-1-YO-6 Amphenol Communications Solutions

Buy Now Datasheet

022-15-4094 Molex

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC MOLEX LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) NOT SPECIFIED
Contact Finish Termination GOLD
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3 A
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 9 9
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Pbfree Code Yes

Compare 8614-10-9-1-YO-6 with alternatives

Compare 022-15-4094 with alternatives