8614-10-50-1-YO-1
vs
800-10-050-20-001
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AMPHENOL ICC
MILL-MAX MFG CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.90.40.00
Additional Feature
SHROUDED
COMPATIBLE CONTACT: 5005-0-00-15-00-00-03-0
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
TIN LEAD
NOT SPECIFIED
Contact Finish Termination
TIN LEAD
GOLD OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
NOT SPECIFIED
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e0
e4
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Signal)
3 A
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
50
50
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
1
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare 8614-10-50-1-YO-1 with alternatives
Compare 800-10-050-20-001 with alternatives