8614-10-5-1-SO-2-LF vs 2110992-5 feature comparison

8614-10-5-1-SO-2-LF Amphenol FCi

Buy Now Datasheet

2110992-5 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FCI TE CONNECTIVITY LTD
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD NOT SPECIFIED
Contact Finish Termination GOLD
Contact Gender FEMALE FEMALE
Contact Material BRASS NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3 A
Termination Type CRIMP CRIMP
Total Number of Contacts 5 5
Base Number Matches 1 1
Samacsys Manufacturer TE Connectivity
Additional Feature POLARIZED, LATCHED
Body/Shell Style RECEPTACLE
UL Flammability Code 94V-0

Compare 8614-10-5-1-SO-2-LF with alternatives

Compare 2110992-5 with alternatives