8614-10-4-1-YO-3 vs 22-45-8041 feature comparison

8614-10-4-1-YO-3 Amphenol FCi

Buy Now Datasheet

22-45-8041 Molex

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FCI MOLEX LLC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) GOLD (20) OVER NICKEL (30)
Contact Finish Termination GOLD GOLD (20) OVER NICKEL (30)
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3 A
Terminal Pitch 2.54 mm
Termination Type SOLDER IDC
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-2
Base Number Matches 2 1
Additional Feature KK, DOUBLE CANTILEVER CONTACTS, POLARIZED
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 8614-10-4-1-YO-3 with alternatives

Compare 22-45-8041 with alternatives