8614-10-38-2XO-0
vs
FCN-723J038/2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
FCI
FUJITSU COMPONENT LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
POLARIZED
COMPATIBLE CONTACTS: FCN-723J-AU/U; FCN-723J-AU/Q, POLARIZED
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Signal)
3 A
Termination Type
CRIMP
CRIMP
Total Number of Contacts
38
38
UL Flammability Code
94V-0
94V-1
Base Number Matches
1
1
Body/Shell Style
SOCKET
Contact Finish Termination
PALLADIUM
JESD-609 Code
e4
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare 8614-10-38-2XO-0 with alternatives
Compare FCN-723J038/2 with alternatives