8614-10-02-1-H1-6LF
vs
8614-10-02-1-H1-5LF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
FCI
FCI
Package Description
LEAD FREE
LEAD FREE
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Additional Feature
UL94V-0
Connector Type
SHUNTS / JUMPER CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (30)
GOLD (50)
Contact Finish Termination
Gold (Au)
GOLD
Contact Material
COPPER ALLOY
COPPER ALLOY
DIN Conformance
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYETHYLENE
JESD-609 Code
e4
e4
MIL Conformance
NO
NO
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Base Number Matches
2
1
HTS Code
8536.69.40.40
Category CO2 Kg
3.7
EU RoHS Version
RoHS 2 (2011/65/EU)
Candidate List Date
2016-06-20
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.11
Body/Shell Style
PLUG
Contact Gender
FEMALE
Filter Feature
NO
Mixed Contacts
NO
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Rated Current (Signal)
3 A
Total Number of Contacts
2
UL Flammability Code
94V-0
Compare 8614-10-02-1-H1-6LF with alternatives
Compare 8614-10-02-1-H1-5LF with alternatives