8614-10-02-1-H1-6LF vs 1955570000 feature comparison

8614-10-02-1-H1-6LF Amphenol FCi

Buy Now Datasheet

1955570000

Part not found

Search for 1955570000
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer FCI
Package Description LEAD FREE
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature UL94V-0
Connector Type SHUNTS / JUMPER CONNECTOR
Contact Finish Mating GOLD (30)
Contact Finish Termination Gold (Au)
Contact Material COPPER ALLOY
DIN Conformance NO
IEC Conformance NO
Insulator Material POLYETHYLENE
JESD-609 Code e4
MIL Conformance NO
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Base Number Matches 2

Compare 8614-10-02-1-H1-6LF with alternatives