8614-10-02-1-H1-6LF
vs
0465629002
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
FCI
MOLEX LLC
Package Description
LEAD FREE
LOW HALOGEN, ROHS AND REACH COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
Additional Feature
UL94V-0
EXTREME TEN60POWER
Connector Type
SHUNTS / JUMPER CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (30)
NOT SPECIFIED
Contact Finish Termination
Gold (Au)
MATTE TIN OVER NICKEL
Contact Material
COPPER ALLOY
COPPER ALLOY
DIN Conformance
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYETHYLENE
JESD-609 Code
e4
e3
MIL Conformance
NO
NO
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Base Number Matches
2
1
Total Weight
4697.987
Category CO2 Kg
3.7
CO2
17382.551900000002
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2023-01-17
CAS Accounted for Wt
43
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-48-4, 7440-02-0, 1333-86-4
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
Body/Shell Style
RECEPTACLE
Contact Gender
FEMALE
Filter Feature
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
5.5 mm
Termination Type
PRESS FIT
Total Number of Contacts
2
UL Flammability Code
94V-0
Compare 8614-10-02-1-H1-6LF with alternatives
Compare 0465629002 with alternatives