8614-10-02-1-H1-1-BL-LF
vs
8614-10-02-1-H1-2LF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
FCI
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Body Breadth
0.091 inch
Body Depth
0.256 inch
Body Length
0.197 inch
Body/Shell Style
PLUG
Connector Type
SHUNTS / JUMPER CONNECTOR
INTERCONNECTION DEVICE
Contact Finish Mating
AU ON PD-NI
GOLD (8)
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Insulation Resistance
1000000000 Ω
Insulator Color
BLUE
Insulator Material
POLYETHYLENE
Mating Contact Pitch
0.1 inch
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Number Of Connectors
ONE
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Rated Current (Signal)
3 A
Reference Standard
UL
Total Number of Contacts
2
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
LEAD FREE
Contact Finish Termination
Gold (Au)
DIN Conformance
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Compare 8614-10-02-1-H1-1-BL-LF with alternatives
Compare 8614-10-02-1-H1-2LF with alternatives