8614-00-48-2-L0-7-715-LF Amphenol Communications SolutionsBuy Now Datasheet |
8614-00-48-2-LO-7-715-LF Amphenol FCiBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | AMPHENOL ICC | FCI |
Package Description | LEAD FREE | LEAD FREE |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8536.69.40.40 | 8536.69.40.40 |
Connector Type | BOARD CONNECTOR | BOARD CONNECTOR |
Contact Finish Mating | GOLD FLASH | GOLD FLASH |
Contact Finish Termination | GOLD FLASH | GOLD FLASH |
Contact Gender | MALE | MALE |
Contact Material | COPPER ALLOY | COPPER ALLOY |
DIN Conformance | NO | NO |
Filter Feature | NO | NO |
IEC Conformance | NO | NO |
JESD-609 Code | e4 | e4 |
MIL Conformance | NO | NO |
Mixed Contacts | NO | NO |
Mounting Style | RIGHT ANGLE | RIGHT ANGLE |
Mounting Type | BOARD | BOARD |
Number Of Connectors | ONE | ONE |
Number of Rows Loaded | 2 | 2 |
Option | GENERAL PURPOSE | GENERAL PURPOSE |
Terminal Pitch | 2.54 mm | 2.54 mm |
Termination Type | SOLDER | SOLDER |
Total Number of Contacts | 48 | 48 |
UL Flammability Code | 94V-0 | 94V-0 |
Base Number Matches | 2 | 2 |
Pbfree Code | Yes | |
Rated Current (Signal) | 3 A | |