8614-00-40-2-Y0-7-063-LF vs 10069525-083422LF feature comparison

8614-00-40-2-Y0-7-063-LF Amphenol Communications Solutions

Buy Now Datasheet

10069525-083422LF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC FCI
Package Description LEAD FREE LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH GOLD (8)
Contact Finish Termination GOLD FLASH MATTE TIN
Contact Gender MALE MALE
Contact Material COPPER ALLOY BRASS
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3 A
Terminal Pitch 2.54 mm 0.8 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 40 80
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Pbfree Code Yes
Additional Feature POLARIZED
Body/Shell Style PLUG

Compare 8614-00-40-2-Y0-7-063-LF with alternatives

Compare 10069525-083422LF with alternatives