8614-00-32-2-Y0-2-316-LF vs 10074747-432H feature comparison

8614-00-32-2-Y0-2-316-LF Amphenol Communications Solutions

Buy Now Datasheet

10074747-432H Amphenol FCi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL ICC FCI
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (8) TIN (100) OVER NICKEL (50)
Contact Finish Termination GOLD TIN (100) OVER NICKEL (50)
Contact Gender MALE MALE
Contact Material COPPER ALLOY
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3 A
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 32 32
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2

Compare 8614-00-32-2-Y0-2-316-LF with alternatives

Compare 10074747-432H with alternatives