86130348223388E1LF vs 8614-20-34-2-LO-3-LF feature comparison

86130348223388E1LF Amphenol FCi

Buy Now Datasheet

8614-20-34-2-LO-3-LF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI FCI
Package Description ROHS COMPLIANT LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER PALLADIUM NICKEL GOLD (30)
Contact Finish Termination PURE MATTE TIN OVER NICKEL GOLD
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 34 34
Base Number Matches 2 2
Pbfree Code Yes
Additional Feature SHROUDED
Rated Current (Signal) 3 A
UL Flammability Code 94V-0

Compare 86130348223388E1LF with alternatives

Compare 8614-20-34-2-LO-3-LF with alternatives