86130208024388E1LF
vs
609-2007E
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AMPHENOL ICC
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL/GOLD OVER PALLADIUM NICKEL
Contact Finish Termination
PURE MATTE TIN OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e3
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
20
20
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
2
Additional Feature
AMP-LATCH
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare 86130208024388E1LF with alternatives
Compare 609-2007E with alternatives