8613020303034,5,65000
vs
P9403-20-22
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
FCI
PROTECTRON ELECTROMECH PVT LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
STANDARD: DIN 41651
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
GOLD (39)
Contact Finish Termination
TIN LEAD OVER NICKEL
GOLD
Contact Gender
FEMALE
FEMALE
DIN Conformance
YES
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e0
e4
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
IDC
SOLDER
Total Number of Contacts
20
20
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Rohs Code
Yes
Package Description
ROHS COMPLIANT
Contact Material
COPPER ALLOY
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Style
STRAIGHT
Terminal Pitch
2.54 mm
Compare 8613020303034,5,65000 with alternatives
8613020303034,5,65000 vs 55-123-020A-MIL
8613020303034,5,65000 vs 8614-10-2-LO-15-LF
8613020303034,5,65000 vs TCSD-10-S-03.00-01-L-N
8613020303034,5,65000 vs 89946-920
8613020303034,5,65000 vs FT2-20-G-508
8613020303034,5,65000 vs 76327-410
8613020303034,5,65000 vs 92878-011
8613020303034,5,65000 vs 111868-4
8613020303034,5,65000 vs ESQT-110-02-G-D-635
Compare P9403-20-22 with alternatives