8613020303034,5,65000
vs
87174-520
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FCI
|
AMPHENOL ICC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
STANDARD: DIN 41651
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD OVER NICKEL
|
NOT SPECIFIED
|
Contact Finish Termination |
TIN LEAD OVER NICKEL
|
|
Contact Gender |
FEMALE
|
FEMALE
|
DIN Conformance |
YES
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e0
|
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Termination Type |
IDC
|
SOLDER
|
Total Number of Contacts |
20
|
20
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
2
|
Mounting Style |
|
STRAIGHT
|
Terminal Pitch |
|
2 mm
|
|
|
|
Compare 8613020303034,5,65000 with alternatives
-
8613020303034,5,65000 vs FFSD-10-S-59.00-01-N
-
8613020303034,5,65000 vs ESQT-110-03-G-D-358
-
8613020303034,5,65000 vs 92429-020CRN
-
8613020303034,5,65000 vs 89946-920
-
8613020303034,5,65000 vs 39-53-4205
-
8613020303034,5,65000 vs ESQT-110-02-G-D-800-003
-
8613020303034,5,65000 vs FFSD-10-S-15.00-01-N
-
8613020303034,5,65000 vs FFSD-10-S-09.85-01-N
-
8613020303034,5,65000 vs BL16SMD06720BTR
Compare 87174-520 with alternatives