86130103130345AELF vs 5559-10P2 feature comparison

86130103130345AELF Amphenol FCi

Buy Now Datasheet

5559-10P2 Molex

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FCI MOLEX LLC
Package Description LEAD FREE
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature POLARISED POLARIZED
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination MATTE TIN OVER NICKEL
Contact Gender FEMALE MALE
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mixed Contacts NO NO
Mounting Type CABLE BOARD AND PANEL
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC CRIMP
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-2
Base Number Matches 1 1
Body Breadth 0.291 inch
Body Depth 0.941 inch
Body Length 1.7 inch
Contact Style SQ PIN-SKT
Empty Shell NO
Insulator Material POLYAMIDE66
Mating Information MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Reference Standard UL

Compare 86130103130345AELF with alternatives

Compare 5559-10P2 with alternatives