8613010313034,5,65E1LF
vs
PSSHSM-505-D-06-GT-TR-P-LF
feature comparison
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
FCI
|
MAJOR LEAGUE ELECTRONICS
|
Package Description |
LEAD FREE
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
STANDARD: DIN 41651
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD OVER NICKEL
|
GOLD (10) OVER NICKEL (50)
|
Contact Finish Termination |
MATTE TIN OVER NICKEL
|
MATTE TIN OVER NICKEL
|
Contact Gender |
FEMALE
|
FEMALE
|
DIN Conformance |
YES
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e3
|
e3
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Termination Type |
IDC
|
SURFACE MOUNT
|
Total Number of Contacts |
10
|
10
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
Major League Electronics
|
Contact Material |
|
PHOSPHOR BRONZE
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Style |
|
STRAIGHT
|
Terminal Pitch |
|
1.27 mm
|
|
|
|
Compare 8613010313034,5,65E1LF with alternatives
-
8613010313034,5,65E1LF vs 61602-610TRNLF
-
8613010313034,5,65E1LF vs 71958-305J
-
8613010313034,5,65E1LF vs FFSD-05-S-02.00-01-N-RN1
-
8613010313034,5,65E1LF vs ESQT-105-03-G-D-309
-
8613010313034,5,65E1LF vs FFSD-05-S-09.00-01-N
-
8613010313034,5,65E1LF vs 92429-110CRN
-
8613010313034,5,65E1LF vs 1182V10B0R
-
8613010313034,5,65E1LF vs MK20110Z
-
8613010313034,5,65E1LF vs 220F10C10
Compare PSSHSM-505-D-06-GT-TR-P-LF with alternatives