8613010313034,5,65E1LF
vs
ESQT-105-02-H-D-705
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FCI
|
SAMTEC INC
|
Package Description |
LEAD FREE
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
STANDARD: DIN 41651
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD OVER NICKEL
|
GOLD (30) OVER NICKEL (50)
|
Contact Finish Termination |
MATTE TIN OVER NICKEL
|
GOLD OVER NICKEL
|
Contact Gender |
FEMALE
|
FEMALE
|
DIN Conformance |
YES
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e3
|
e4
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Termination Type |
IDC
|
SOLDER
|
Total Number of Contacts |
10
|
10
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Contact Material |
|
PHOSPHOR BRONZE
|
Mounting Style |
|
STRAIGHT
|
Rated Current (Signal) |
|
4.5 A
|
Terminal Pitch |
|
2 mm
|
|
|
|
Compare 8613010313034,5,65E1LF with alternatives
-
8613010313034,5,65E1LF vs 14-57-4101
-
8613010313034,5,65E1LF vs ESQT-105-02-L-D-480-002
-
8613010313034,5,65E1LF vs ESQT-105-03-G-D-393
-
8613010313034,5,65E1LF vs CSCC211-0501B001C1AF
-
8613010313034,5,65E1LF vs ESQT-105-02-S-D-540
-
8613010313034,5,65E1LF vs 92429-310CRN
-
8613010313034,5,65E1LF vs FFSD-05-S-08.84-01-N
-
8613010313034,5,65E1LF vs FFSD-05-S-08.10-01-N
-
8613010313034,5,65E1LF vs ESQT-105-02-G-D-777
Compare ESQT-105-02-H-D-705 with alternatives