8610
vs
LM2917N-8
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
API TECHNOLOGIES CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Application |
GENERAL PURPOSE
|
|
Height |
5.84 mm
|
|
Length |
12.7 mm
|
9.817 mm
|
Mounting Feature |
THROUGH HOLE MOUNTED
|
|
Number of Functions |
1
|
1
|
Primary Inductance |
3200 µH
|
|
Surface Mount |
NO
|
NO
|
Transformer Type |
PULSE TRANSFORMER
|
|
Turns Ratio (Np:Ns) |
1CT:1CT
|
|
Width |
8.89 mm
|
7.62 mm
|
Base Number Matches |
3
|
2
|
Rohs Code |
|
No
|
Package Description |
|
PLASTIC, DIP-8
|
HTS Code |
|
8542.39.00.01
|
Converter Type |
|
VOLTAGE TO FREQUENCY CONVERTER
|
JESD-30 Code |
|
R-PDIP-T8
|
JESD-609 Code |
|
e0
|
Linearity Error-Max (EL) |
|
1%
|
Moisture Sensitivity Level |
|
1
|
Number of Terminals |
|
8
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
DIP
|
Package Equivalence Code |
|
DIP8,.3
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
|
260
|
Positive Input Voltage-Max |
|
10.5 V
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
5.08 mm
|
Supply Voltage-Nom |
|
12 V
|
Technology |
|
BIPOLAR
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare LM2917N-8 with alternatives