86096648813H45V1LF vs 86094648114H85VBLF feature comparison

86096648813H45V1LF Amphenol Communications Solutions

Buy Now Datasheet

86094648114H85VBLF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC FCI
Package Description LEAD FREE LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STANDARD: DIN 41612 STANDARD: DIN 41612
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating MATTE TIN OVER NICKEL GOLD OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL MATTE TIN OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance YES YES
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 64 64
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2

Compare 86096648813H45V1LF with alternatives

Compare 86094648114H85VBLF with alternatives