86094648114755V1LF vs 8609.464.81.14.745.000.E2 feature comparison

86094648114755V1LF Amphenol FCi

Buy Now Datasheet

8609.464.81.14.745.000.E2 Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD AMPHENOL ICC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STANDARD: DIN 41612 STANDARD: DIN 41612, POLARIZED
Body Breadth 0.417 inch 0.417 inch
Body Length 3.74 inch 3.74 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance YES YES
Durability 400 Cycles 50 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max .9452 N .9452 N
Insulation Resistance 1000000000000 Ω 1000000000000 Ω
Insulator Color GRAY
Insulator Material POLYETHYLENE/POLYESTER
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.2 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Name of Rows Loaded A,C A,C
Number Of Connectors ONE ONE
Number Of PCB Rows 2 3
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.08 mm 2.54 mm
Polarization Key POLARIZED HOUSING SHRD ENDS
Rated Current (Signal) 2 A
Reference Standard UL UL, CSA
Terminal Length 0.157 inch 0.167 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 64 64
UL Flammability Code 94V-0
Withdrawl Force-Min .139 N .139 N
Base Number Matches 2 2
Body Depth 0.457 inch
Dielectric Withstanding Voltage 1000VAC V

Compare 86094648114755V1LF with alternatives

Compare 8609.464.81.14.745.000.E2 with alternatives